EMC40DTKI

Heilind Number:SULEMC40DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTKI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTKI

Detailed Description

Introducing the EMC40DTKI, a high-performance female PCB connector designed for robust and reliable electronic connections. Featuring two rows and a threaded mount type, it ensures secure attachment to your PCB. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The contact type, Loop Bellow, guarantees stable signal transmission. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is perfect for demanding environments. With 80 positions and a tail length of 4.83mm, it provides ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connections. Trust the EMC40DTKI for your board-to-board and card edge connection needs.