| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC40DTKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEMC40DTKN-S288 |
EMC40DTKN-S288
| Heilind Number: | SULEMC40DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC40DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board To Board PCB Connector, featuring a dual-row design with 80 positions, offers reliable connectivity in electronic applications. With a pitch of 2.54mm and contact plating of gold, this connector ensures efficient signal transmission. Its card extender termination method and loop bellow contact type provide secure and durable connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments. The connector's female gender, straddle orientation, and no mounting requirement make it versatile for integration. With a tail length of 4.45mm and a compact size of 9.4mm width and 15.49mm height, it is space-efficient on PCBs. Ideal for high-speed data transfer and power applications, this connector meets the demands of modern electronic designs.

