EMC40DTKN

Heilind Number:SULEMC40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTKN

Detailed Description

The EMC40DTKN is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows with 80 female contact positions, this connector is crafted from durable PBT and Phosphor Bronze materials. With a 2.54mm pitch and straight orientation, it ensures precise alignment during assembly. The contact material is plated with gold, offering excellent conductivity and corrosion resistance, while the loop bellow contact type guarantees secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The termination method is through-hole, with a tail length of 4.83mm, facilitating easy installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs in various industries. Trust the EMC40DTKN for efficient and durable board-to-board connections in your electronic devices.