EMC40DTKS-S288

Heilind Number:SULEMC40DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTKS-S288

Detailed Description

Introducing the EMC40DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The connector, with a compact form factor and two rows of 80 positions, offers high-density connectivity. Its side-hole mount type and card extender termination method make installation easy and secure. The gold-plated contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for use in industrial, aerospace, and telecommunications applications, the EMC40DTKS-S288 is a reliable solution for all your connectivity needs.