EMC40DTKS

Heilind Number:SULEMC40DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTKS

Detailed Description

The EMC40DTKS is a high-performance Board-to-Board PCB Connector designed for reliable and efficient connectivity in electronic assemblies. Featuring a dual-row configuration with 80 positions and a pitch of 2.54mm, this connector is suitable for applications requiring multiple data or power connections. The female gender and side hole mount type facilitate easy installation on PCBs. Constructed with durable PBT housing and precision-engineered Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and longevity even in harsh operating environments. With a maximum amperage of 3A and voltage rating of 700VAC, it meets the demands of various electronic systems. The termination method of Thru Hole with a tail length of 4.83mm allows for secure soldering. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Compact in size with a connector height of 15.49mm and width of 9.4mm, it offers space-saving benefits. Gold plating on the termination ensures reliable performance and corrosion resistance. Classified under the category of hi-rel connectors, it conforms to stringent quality standards. With the acronym EMC40DTKS, this connector is a versatile and dependable solution for demanding PCB interconnect applications.