EMC40DTMD

Heilind Number:SULEMC40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DTMD

Detailed Description

Introducing the EMC40DTMD, a high-performance right angle female connector designed for board to board PCB applications. This connector features two rows with 80 positions, allowing for efficient and secure connections. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Rated for up to 700 VAC and 3A, this connector is suitable for a wide range of power and signal transmission needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is reliable even in harsh environments. The loop bellow contact type and thru-hole termination method further enhance performance and stability. Measuring .61 in height and 9.4mm in width, the EMC40DTMD offers a compact yet robust solution for your connectivity requirements. Whether for industrial, commercial, or aerospace applications, this connector delivers uncompromising quality. Upgrade your PCB setups with the EMC40DTMD and experience seamless connectivity like never before.