EMC40DTMH-S189

Heilind Number:SULEMC40DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTMH-S189

Detailed Description

Introducing our PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMC40DTMH-S189. Designed for high-performance applications, this female connector boasts a dual-row configuration with 80 positions, ensuring secure and reliable connections. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Featuring a right-angle orientation and clearance hole mount type, it provides flexibility in installation. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets stringent industry standards. The connector's operating temperature range of -65 to 125 °C makes it suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the EMC40DTMHS189 for your connectivity needs in aerospace, defense, and other demanding sectors.