EMC40DTMI-S189

Heilind Number:SULEMC40DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTMI-S189

Detailed Description

Introducing the EMC40DTMI-S189, a high-performance board-to-board PCB connector designed for uncompromising reliability in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures secure connectivity in industrial applications. Operating at an amperage of 3A and voltage of 700 VAC, it offers robust power transmission. Featuring two rows with 80 positions, it allows for versatile connectivity. The threaded mount and through-hole termination method guarantee a stable and lasting connection. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and right-angle orientation, it enables efficient PCB layout. Rated for an operating temperature range of -65 to 125°C, it performs reliably even in extreme conditions. The EMC40DTMIS189 is the perfect choice for high-reliability applications in aerospace, defense, and industrial machinery.