EMC40DTMI

Heilind Number:SULEMC40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTMI

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EMC40DTMI, is a reliable and high-performance component designed for demanding electronic applications. With a compact design featuring two rows of female connectors, this threaded mount type connector ensures secure and stable connections. Its termination method through hole and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it offers efficient power transmission. The loop bellow contact type and right-angle orientation provide flexibility in installation. With 80 positions and a pitch of 2.54mm, it allows for precise and seamless connectivity on PCBs. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's tail length of 6.35mm and connector height of 15.49mm make it suitable for compact designs. Gold termination plating ensures long-term reliability. This connector falls under the category of Board to Board PCB Connectors and is ideal for applications requiring high reliability.