| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC40DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC40DTMN |
EMC40DTMN
| Heilind Number: | SULEMC40DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC40DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC40DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The gold-plated contact material and termination provide excellent conductivity and corrosion resistance. With a right-angle orientation and 2.54mm pitch, it allows for easy and secure PCB mounting. Suitable for use in a wide range of industries, from aerospace to telecommunications, this connector is a dependable solution for your connectivity needs.

