| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC40DTMS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC40DTMS-S189 |
EMC40DTMS-S189
| Heilind Number: | SULEMC40DTMS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC40DTMS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EMC40DTMS-S189. Designed for high-performance applications, this female connector features two rows and a side-hole mount type for easy installation. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity with an amperage of 3A and voltage rating of 700VAC. The loop bellow contact type and right-angle orientation provide optimal signal transmission. With 80 positions and a pitch of 2.54mm, it offers efficient connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EMC40DTMSS189 for seamless board-to-board connections in your projects.

