| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC40DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC40DTMS |
EMC40DTMS
| Heilind Number: | SULEMC40DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC40DTMS |
| ECAD Model: |
Specifications
Detailed Description
The EMC40DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a contact rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The gold-plated contacts and loop bellow design guarantee optimal signal integrity. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for rugged industrial settings. The EMC40DTMS is a top choice for engineers seeking a robust and high-reliability connector solution.

