EMC40DTMT

Heilind Number:SULEMC40DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTMT

Detailed Description

Introducing the EMC40DTMT, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. It boasts an amperage rating of 3A and a voltage capacity of 700VAC, making it suitable for power and signal transmission. Featuring two rows with a pitch of 2.54mm, it provides 80 gold-plated contact positions for secure and efficient connections. The threaded mount and through-hole termination ensure easy and secure installation on PCBs. With a right-angle orientation and loop bellow contact type, this connector is versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, the EMC40DTMT is a perfect choice for applications where space is limited. Trust in its durability and precision, as it meets the highest standards for reliability. Upgrade your connectivity solutions with the EMC40DTMT.