EMC43DCKD-S288

Heilind Number:SULEMC43DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EMC43DCKD-S288, offers high-performance connectivity with a female gender and a dual-row design. With a clearance hole mount type and card extender termination method, it ensures secure and reliable connections. Crafted from durable materials like Phosphor Bronze with Gold plating, it guarantees excellent conductivity. Featuring a pitch of 2.54mm, it's suitable for various applications. This connector can handle up to 3A and 700VAC, making it ideal for demanding environments. With a loop bellow contact type and straddle orientation, it provides efficient signal transmission. Boasting 86 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's reliable in extreme conditions. The connector's compact size, with dimensions of 15.49mm in height and 9.4mm in width, ensures versatility in installation. Gold termination plating enhances its durability. A part of the hi_rel: No category, this connector is designed for professional-grade performance. Meet your PCB connection needs with the EMC43DCKDS288.