EMC43DCKD

Heilind Number:SULEMC43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DCKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DCKD

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector, EMC43DCKD, offers reliable connectivity with a 3A amperage rating and 700VAC voltage capacity. Featuring a female gender design with two rows and 86 positions, this connector is perfect for high-density applications. Its clearance hole mount type and thru-hole termination method ensure secure installation. The loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission. With a pitch of 2.54mm, it allows for efficient PCB connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Trust the EMC43DCKD for dependable board-to-board connectivity in your electronic projects.