EMC43DCKH-S288

Heilind Number:SULEMC43DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DCKH-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC43DCKH-S288, is a high-performance component designed for demanding electronic applications. Featuring a 2-row, 86-position configuration, this connector ensures secure and reliable connectivity. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation further enhance signal integrity. The connector's clearance hole mount type and card extender termination method allow for easy installation onto PCBs. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Whether used in aerospace, telecommunications, or industrial equipment, the EMC43DCKHS288 ensures optimal performance and durability.