EMC43DCKH

Heilind Number:SULEMC43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DCKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DCKH

Detailed Description

Introducing the EMC43DCKH PBT & Phosphor Bronze Board To Board PCB Connector, a high-performance component designed for reliable power transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures seamless connectivity in demanding applications. Featuring a female gender design with two rows and 86 positions, it offers ample connectivity options. The termination method of Thru Hole with gold-plated phosphor bronze contacts guarantees optimal signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and straight orientation provide easy and secure mating. With a compact size (9.4mm width, 15.49mm height) and clearance hole mount type, it is ideal for space-constrained PCB layouts. Trust the EMC43DCKH for dependable board-to-board connections in your electronic designs.