EMC43DCKI

Heilind Number:SULEMC43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DCKI

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMC43DCKI, offers reliable connectivity in demanding environments. Featuring a female gender and two rows of contacts, this connector is designed for threaded mounting with a termination method of thru hole. Constructed with Phosphor Bronze contacts plated in gold, it ensures efficient signal transmission with a pitch of 2.54mm. Rated for up to 700VAC and 3A, it is suitable for high-power applications. The straight orientation and loop bellow contact type accommodate precise connections, while the 86 positions and .19-inch tail length provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. With a compact size of .61 inches in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The gold termination plating enhances durability and conductivity, making it a reliable choice for industrial and electronic applications. Explore the EMC43DCKI for efficient and secure board-to-board connections.