| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC43DCKN-S288 |
EMC43DCKN-S288
| Heilind Number: | SULEMC43DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC43DCKN-S288. Specifically designed for high-performance applications, this female connector features two rows, 86 positions, and a loop bellow contact type for reliable connectivity. With a pitch of 2.54mm (.1 in) and termination method via card extender, it ensures easy integration onto PCBs. The contacts, crafted from phosphor bronze and plated with gold, guarantee optimal conductivity, even at a voltage of 700 VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector meets the demands of diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), offers space-efficient connectivity. Ideal for applications requiring precision and durability, this connector is a must-have for any electronic setup.

