EMC43DCKN

Heilind Number:SULEMC43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DCKN

Detailed Description

The EMC43DCKN is a high-quality PCB connector designed for secure and efficient board-to-board connections. Featuring two rows with a total of 86 female contact positions, this connector ensures reliable data and power transmission. Constructed with durable PBT and Phosphor Bronze materials, it offers a current rating of 3A and a voltage rating of 700 VAC, making it suitable for various electronic applications. The gold-plated contacts guarantee excellent conductivity and corrosion resistance. With a straight orientation and no mounting required, installation is effortless. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the EMC43DCKN for reliable and high-performance connectivity in your electronic systems.