| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DCKS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEMC43DCKS-S288 |
EMC43DCKS-S288
| Heilind Number: | SULEMC43DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board to Board PCB Connector, EMC43DCKS-S288, is a high-performance female connector designed for secure and reliable electronic connections. With a contact rating of 3A and 700VAC, it ensures efficient power transmission. Featuring two rows of 86 loop bellow contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The side hole mount and straddle orientation offer versatile installation options. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65°C to 125°C, it is suitable for various environments. The gold termination plating ensures long-term durability. This connector, part of the EMC43DCKSS288 series, is ideal for use in demanding applications requiring high-reliability connections.

