EMC43DCKS

Heilind Number:SULEMC43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DCKS

Detailed Description

Introducing the EMC43DCKS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in demanding environments. Featuring a 2.54mm pitch and 86 positions, it facilitates efficient data transmission. The female gender, side hole mount type, and thru-hole termination method offer versatility in installation. Gold-plated contacts guarantee optimal conductivity while the Loop Bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various applications. Its straight orientation, compact design (15.49mm x 9.4mm x 0.61in), and tail length of 4.83mm make it space-efficient. With a wide operating temperature range of -65 to 125°C and gold termination plating, it ensures performance even in harsh conditions. Classified under the category of high-reliability connectors, the EMC43DCKS is a trusted solution for mission-critical systems.