EMC43DCKT

Heilind Number:SULEMC43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DCKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DCKT

Detailed Description

Introducing the EMC43DCKT, a high-performance board to board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows and 86 positions, boasts a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in every use. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent power requirements. The termination method, via threaded through-hole mounting, guarantees secure attachment to PCBs. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type enables efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environmental conditions. At a compact size of 9.4mm width and 15.49mm height, it saves valuable space on the board. Ideal for high-reliability applications, the EMC43DCKT is a top choice for engineers seeking quality and performance in their designs.