EMC43DRAH

Heilind Number:SULEMC43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRAH

Detailed Description

The PBT & Phosphor Bronze .00 Connector, SKU EMC43DRAH, is a versatile and high-performance component designed for board-to-board PCB connectivity. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections in various applications. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power and signal transmission requirements. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. The right-angle orientation, along with a full bellow contact type, allows for efficient space utilization. With 86 positions and 2.54mm pitch, it provides ample connectivity options. The connector is designed for durability, with an operating temperature range of -65 to 125°C and gold termination plating. Perfect for demanding environments, the EMC43DRAH is a top choice for professionals in the electronics industry.