EMC43DRAI

Heilind Number:SULEMC43DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRAI

Detailed Description

The PBT & Phosphor Bronze PCB Connector, SKU EMC43DRAI, delivers reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Featuring a female gender and two rows of contacts, this connector ensures seamless connectivity in high-density applications. Its threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Constructed with gold-plated phosphor bronze contacts and a full bellow design, it offers excellent conductivity and durability. With 86 positions and a 2.54mm pitch, it suits various board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation and compact dimensions of 10.95mm height and 10.16mm width make it space-efficient. The gold termination plating enhances corrosion resistance, ensuring long-term performance. Perfect for high-reliability applications, the EMC43DRAI is a top choice for engineers in need of robust and efficient PCB connectivity solutions.