EMC43DRAN

Heilind Number:SULEMC43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRAN

Detailed Description

Introducing the EMC43DRAN, a high-performance connector designed for demanding applications. Constructed from durable PBT and Phosphor Bronze materials, this female connector features two rows and a right-angle orientation for efficient PCB connectivity. With a contact rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. The gold-plated contacts offer excellent conductivity, while the full bellow design enhances durability. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method of Thru Hole and termination plating of gold guarantee secure and stable connections. Ideal for board-to-board and card edge connections, the EMC43DRAN is a versatile solution for your connectivity needs.