EMC43DRAS

Heilind Number:SULEMC43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRAS

Detailed Description

Introducing the EMC43DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial settings. With a compact design and right-angle orientation, it is ideal for space-constrained installations. The gold-plated contacts offer superior conductivity and corrosion resistance, while the full bellow contact type guarantees secure mating. Rated for 700 VAC and 3 A, it provides robust power transmission capabilities. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125 °C. With 86 positions and 2.54 mm pitch, it offers versatile connectivity options. Trusted for its quality and performance, the EMC43DRAS is the perfect choice for critical electronic systems.