EMC43DREH-S13

Heilind Number:SULEMC43DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DREH-S13

Detailed Description

The EMC43DREH-S13 is a high-performance female PCB connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of 86 gold-plated contacts, this connector guarantees secure and efficient connectivity. The clearance hole mount type and card extender termination method offer easy installation and maintenance. Constructed with phosphor bronze contact material and operating within a wide temperature range of -65 to 125°C, it ensures durability in harsh environments. The full bellow contact type and straddle orientation further enhance its stability. Measuring just 10.95mm in height and 10.16mm in width, it is compact yet robust. Suitable for board-to-board and card edge connections, the EMC43DREH-S13 is a reliable solution for your connectivity needs.