EMC43DREH

Heilind Number:SULEMC43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DREH

Detailed Description

The EMC43DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contact positions, it offers reliable connectivity in industrial settings. With a clearance hole mount type and eyelet termination method, installation is efficient and secure. The contacts are made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 700 VAC and -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and 10.95 mm height make it easy to integrate into systems. With a pitch of 2.54 mm and 86 positions, it provides ample connectivity options. The gold termination plating further enhances its durability. Ideal for hi-rel applications, the EMC43DREH is a reliable choice for critical electronic connections.