EMC43DREI-S13

Heilind Number:SULEMC43DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DREI-S13

Detailed Description

The EMC43DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable attachment. Built with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance signal integrity. With 86 positions and a pitch of 2.54mm, it enables high-density PCB connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Gold termination plating ensures long-term reliability. Perfect for applications in aerospace, defense, and industrial sectors, the EMC43DREIS13 connector is a top choice for high-reliability systems.