EMC43DREI

Heilind Number:SULEMC43DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DREI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DREI

Detailed Description

Introducing the EMC43DREI, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 86 gold-plated contacts, this connector ensures reliable signal transmission in even the most intricate circuit layouts. Featuring a straight orientation and threaded mount type, it offers easy and secure installation. The phosphor bronze contact material with full bellow design guarantees excellent conductivity and durability, while the eyelet termination method facilitates efficient assembly. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is suitable for use in harsh environments. Its gold termination plating further enhances its corrosion resistance. Trust the EMC43DREI for seamless and robust connectivity in your electronic systems. Hi_rel: No.