EMC43DREN-S13

Heilind Number:SULEMC43DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DREN-S13

Detailed Description

Introducing the high-performance EMC43DREN-S13, a female board-to-board PCB connector designed for seamless connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 86 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method using a card extender with gold-plated phosphor bronze contacts guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for rugged applications. The full bellow contact type and straddle orientation further enhance its durability. Measuring at 10.95mm in height and .4 inches in width, this connector is compact yet robust. Trust the EMC43DREN-S13 for your critical connections in aerospace, defense, and industrial systems.