EMC43DREN

Heilind Number:SULEMC43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DREN

Detailed Description

The EMC43DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, this connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Its phosphor bronze contacts with gold plating ensure excellent signal transmission, while the full bellow contact type and straight orientation guarantee secure mating. With 86 positions and a 2.54mm pitch, it provides ample connectivity options. The connector is terminated via eyelets, with a tail length of 5.72mm, and is suitable for use in a wide operating temperature range from -65 to 125°C. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Ideal for high-reliability applications, the EMC43DREN is a top choice for engineers in need of durable and efficient PCB connectors.