EMC43DRES-S13

Heilind Number:SULEMC43DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRES-S13

Detailed Description

The EMC43DRES-S13 is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 86 positions, it offers reliable connectivity in demanding environments. With a side hole mount type and card extender termination method, installation is efficient and secure. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance, while the full bellow contact type guarantees stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 10.95 mm and width of 10.16 mm, makes it ideal for space-constrained PCB layouts. Trust in the EMC43DRES-S13 for high-reliability connectivity in your electronic systems.