EMC43DRES

Heilind Number:SULEMC43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRES

Detailed Description

Introducing the EMC43DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration featuring 86 female contact positions, this connector ensures reliable connectivity in even the most complex circuitry. The side-hole mount type and eyelet termination method guarantee secure attachment, while the full bellow contact type with gold plating offers optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets stringent performance standards. Constructed with durable phosphor bronze contacts and gold termination plating, this connector delivers exceptional conductivity and longevity. Perfect for use in aerospace, defense, and industrial environments, the EMC43DRES is a trusted solution for critical electronic systems.