EMC43DRMD-S288

Heilind Number:SULEMC43DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRMD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC43DRMD-S288, offers high performance in electronic connections. Designed for female gender with 2 rows and a clearance hole mount type, it ensures secure installations. Featuring a contact material of Phosphor Bronze with Gold plating, it guarantees reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The Loop Bellow contact type and Straddle orientation facilitate efficient data transmission. With 86 positions and a tail length of 13.84mm, it supports complex circuitry. Operating in temperatures ranging from -65 to 125°C, it's suitable for various environments. The connector's compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Ideal for high-reliability applications, the EMC43DRMDS288 is a key component in modern electronics.