EMC43DRMH-S288

Heilind Number:SULEMC43DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRMH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC43DRMH-S288. This high-performance female connector features two rows with a pitch of 2.54mm (0.1in), perfect for secure and reliable connections. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Designed for 86 positions, this connector offers ample connectivity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, it's ideal for various environments. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm (0.545in), connector height of 15.49mm (0.61in), and width of 9.4mm (0.37in), it provides a compact yet robust solution for PCB connections. Gold termination plating ensures long-term performance. Whether for industrial or commercial applications, this EMC43DRMHS288 connector is a reliable choice.