EMC43DRMH

Heilind Number:SULEMC43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRMH

Detailed Description

Introducing the EMC43DRMH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows with a pitch of 2.54mm, accommodating 86 positions for seamless connectivity. Crafted with durable PBT and Phosphor Bronze materials and gold-plated for optimal conductivity, it ensures efficient signal transmission. The termination method of wire wrap and loop bellow contact type offer secure and stable connections. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Its clearance hole mount type and straight orientation make installation easy, while the 14.22mm tail length allows for flexible positioning on PCBs. Perfect for applications demanding high reliability, the EMC43DRMH is a standout choice in the realm of connectors.