EMC43DRMN-S288

Heilind Number:SULEMC43DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC43DRMN-S288. This high-performance connector, designed for female gender applications, features two rows and a contact pitch of 2.54mm (.1 in), ensuring secure and efficient connectivity. With a voltage rating of 700 VAC and a current rating of 3A, it guarantees reliable power transmission. The loop bellow contact type, made of gold-plated phosphor bronze, offers excellent conductivity and durability. Its straddle orientation and card extender termination method make it versatile for various PCB setups. With 86 positions and a tail length of 13.84mm (.545 in), it accommodates complex connection needs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. With a low profile of 15.49mm (.61 in) and a compact width of 9.4mm (.37 in), it saves space while delivering high performance. Gold-plated termination ensures corrosion resistance and long-term reliability. The EMC43DRMNS288 is the perfect choice for applications requiring secure, high-speed, and durable board-to-board connections.