EMC43DRMN

Heilind Number:SULEMC43DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRMN

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EMC43DRMN. Designed for high-reliability applications, this connector boasts a female gender with two rows, accommodating a total of 86 positions. Its wire wrap termination method ensures secure and efficient connectivity, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for demanding environments. Operating within a wide temperature range of -65 to 125 °C, it offers reliability in harsh conditions. The straight orientation and 14.22mm tail length facilitate easy installation. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for use in various electronic devices, the EMC43DRMN is a versatile solution for your connectivity needs.