EMC43DRMS-S288

Heilind Number:SULEMC43DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRMS-S288

Detailed Description

The PBT & Phosphor Bronze Board-To-Board PCB Connector EMC43DRMS-S288 is a high-performance component designed for reliable signal transmission in electronic devices. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient power delivery. Featuring a female gender, it offers a secure connection with two rows of 86 positions, making it suitable for complex circuitry. The side hole mount type and card extender termination method facilitate easy installation. Constructed with phosphor bronze contacts plated in gold, it guarantees low contact resistance and enhanced durability. Its loop bellow contact type and straddle orientation further optimize signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on the PCB. The EMC43DRMS-S288 connector is RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in telecommunications, industrial equipment, and aerospace applications, it ensures seamless connectivity in mission-critical systems.