EMC43DRMS

Heilind Number:SULEMC43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRMS

Detailed Description

The EMC43DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers exceptional durability and reliability. Its female gender, side hole mount type, and wire wrap termination method make it easy to install and use. With a 2.54mm pitch and 700VAC voltage rating, it ensures efficient power transmission while maintaining safety standards. Featuring gold-plated contacts and a loop bellow design, it guarantees excellent conductivity and signal integrity. With 86 positions and a straight orientation, it provides ample connectivity options in a compact form factor. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its gold termination plating further enhances its longevity. Ideal for use in aerospace, defense, and industrial applications, the EMC43DRMS is a top choice for reliable and high-speed data transmission.