EMC43DRMT-S288

Heilind Number:SULEMC43DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRMT-S288

Detailed Description

Introducing the EMC43DRMT-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 86 positions for seamless data transmission. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable operation even in harsh environments with an operating temperature range of -65 to 125°C. The threaded mount type and straddle orientation offer secure and stable installation, while the card extender termination method with gold plating guarantees excellent signal integrity. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in the EMC43DRMT-S288 for efficient and durable board-to-board connections.