EMC43DRMT

Heilind Number:SULEMC43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRMT

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC43DRMT. Designed for high-performance applications, this female connector features a 2-row, threaded mount design for secure installation. With a contact rating of 3A and 700VAC, it ensures reliable power transmission. The Phosphor Bronze contacts with gold plating guarantee optimal conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation and 86 positions make it versatile for various PCB setups. Its loop bellow contact type and wire wrap termination method provide efficient connectivity. With a compact size of 15.49mm height and 9.4mm width, it saves space on the board. Perfect for industrial and electronic applications, this connector meets the highest standards of quality and performance.