EMC43DRSD

Heilind Number:SULEMC43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRSD

Detailed Description

The EMC43DRSD is a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various applications. The connector offers two rows with 86 positions, suitable for complex circuit designs. Its straight orientation and clearance hole mount type make installation easy. Gold contact plating guarantees excellent conductivity, while the Loop Bellow contact type provides secure connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The gold termination plating ensures corrosion resistance. With a compact size of 9.4mm width and 15.49mm height, the EMC43DRSD is ideal for space-constrained PCB layouts. Trust in this connector for high-performance board-to-board connections in your electronic projects.