EMC43DRSH-S288

Heilind Number:SULEMC43DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRSH-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC43DRSH-S288, offers high-performance connectivity for electronic applications. Featuring a durable construction with gold-plated contact material, this female connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its dual-row design with 86 positions and a 2.54mm pitch allows for versatile connectivity. The termination method is through a card extender, making installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. Ideal for use in hi-rel applications, this connector is a reliable choice for demanding electronic systems.