EMC43DRSH

Heilind Number:SULEMC43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRSH

Detailed Description

Introducing the EMC43DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method of thru-hole mounting with loop bellow contact type offers secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the EMC43DRSH for high-speed and high-reliability interconnect solutions in aerospace, defense, and industrial applications.