EMC43DRSI-S288

Heilind Number:SULEMC43DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRSI-S288

Detailed Description

Introducing the EMC43DRSI-S288, a high-performance PCB connector designed for critical electronic applications. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector ensures reliable power transmission. Featuring two rows of 86 loop bellow contacts made of gold-plated phosphor bronze, it guarantees optimal signal conductivity. The threaded mount type and card extender termination method offer secure and efficient board-to-board connections. With a pitch of 2.54 mm and operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its straddle orientation and compact dimensions of .61" in height and 9.4 mm in width make it ideal for space-constrained applications. Trust the EMC43DRSI-S288 for seamless and durable PCB connectivity in aerospace, defense, and other demanding industries.