EMC43DRSI

Heilind Number:SULEMC43DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRSI

Detailed Description

Introducing the PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU EMC43DRSI. This high-performance connector, designed for female gender compatibility, features two rows for efficient connectivity. With a threaded mount type and through-hole termination method, installation is secure and reliable. The contact material is made of durable phosphor bronze, plated with gold for optimal conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for a wide range of applications. The contact type, Loop Bellow, ensures stable connections, while the straight orientation and 86 positions offer versatility in design. Operating smoothly in temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, this connector is efficient and space-saving. Ideal for high-reliability applications, the EMC43DRSI is a top choice for demanding PCB connectivity needs.