EMC43DRSN-S288

Heilind Number:SULEMC43DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC43DRSN-S288. This high-quality connector features two rows with a total of 86 positions, making it ideal for robust connections in electronic devices. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it ensures reliable performance. The female connector, terminated using a card extender method, boasts gold-plated phosphor bronze contacts for excellent conductivity. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet durable solution for PCB connections. Perfect for applications that demand secure and efficient board-to-board connectivity.